Reference Only

T1926320142-000

Heavy Duty Power Connectors H32BPR-TGH-4S-PG42.

Manufacturer:

Mfr Part:
T1926320142-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductHoods
Accessory TypeHood
Termination StyleScrew
Housing / Hood Size166 mm x 94.2 mm x 111.3 mm
Cable Entry AngleTop
Thread SizePG42
Housing MaterialAluminum
IP RatingIP68
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.11$52.11
$48.55$485.50
$47.11$1,177.75
$45.74$2,287.00
$43.97$4,397.00
$43.28$10,820.00
Need more?