Reference Only

T1922240132-000

Heavy Duty Power Connectors H24BPR-TGHC-M32.

Manufacturer:

Mfr Part:
T1922240132-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductHoods
Accessory TypeHood
Termination StyleScrew
Housing / Hood Size156 mm x 53.2 mm x 90 mm
Cable Entry AngleTop
Thread SizeM32
Housing MaterialAluminum
IP RatingIP68
ApplicationPower, Signal
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.26$545.20
$27.13$678.25
$26.15$1,307.50
$25.17$2,517.00
$24.13$6,032.50
$23.88$11,940.00
Need more?