Reference Only

T1922102125-009

Heavy Duty Power Connectors H10BPR-TGHC-M25-.

Manufacturer:

Mfr Part:
T1922102125-009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductAccessories
Accessory TypeHood
Termination StyleScrew
Housing / Hood Size4
Cable Entry AngleTop
Thread SizeM25
Housing MaterialAluminum
IP RatingIP68
Housing ColorGray
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.80$166.60
$22.65$634.20
$22.10$1,237.60
$21.18$2,223.90
$20.27$5,108.04
$19.48$9,817.92
Need more?