Reference Only

T1920161125-009

Heavy Duty Power Connectors H16BPR-TGH-M25-EMC-C.

Manufacturer:

Mfr Part:
T1920161125-009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductAccessories
Accessory TypeHood
Termination StyleScrew
Housing / Hood Size166 mm x 58 mm x 111.8 mm
Cable Entry AngleTop
Thread SizeM25
Housing MaterialAluminum
Housing ColorWhite
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.09$125.45
$23.79$237.90
$23.76$594.00
$23.12$1,156.00
$22.14$2,214.00
$21.39$5,347.50
$20.66$10,330.00
Need more?