Reference Only
T1920160163-001
Heavy Duty Power Connectors H16BPR-TGXH-M63.
Datasheet
T1920160163-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Cable Entry Angle | Top | |
| Thread Size | M63 | |
| Housing Material | Aluminum | |
| IP Rating | IP68 | |
| Packaging | Bulk | |
| Housing Color | Black | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.99 | $32.99 | |
| $31.56 | $378.72 | |
| $30.71 | $921.30 | |
| $29.97 | $1,618.38 | |
| $29.11 | $2,969.22 | |
| $28.06 | $7,071.12 |
Need more?