Reference Only

T1920100225-009

Heavy Duty Power Connectors H10BPR-TGH-2M25-EMCC.

Manufacturer:

Mfr Part:
T1920100225-009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductHoods
Housing / Hood Size4
Cable Entry AngleTop
Thread SizeM25
Housing MaterialAluminum
IP RatingIP68
PackagingBulk
For Use WithSize 4 Inserts
Housing ColorBlack
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.88$167.28
$27.87$334.44
$26.95$808.50
$26.30$1,420.20
$25.84$2,635.68
$25.09$6,322.68
Need more?