Reference Only
T1920060132-009
Heavy Duty Power Connectors H6BPR-TGH-M32-EMC-C.
Datasheet
T1920060132-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Hood | |
| Termination Style | Screw | |
| Housing / Hood Size | 3 | |
| Cable Entry Angle | Top | |
| Thread Size | M32 | |
| IP Rating | IP68 | |
| Housing Color | Black | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.20 | $157.20 | |
| $23.66 | $283.92 | |
| $22.24 | $667.20 | |
| $21.18 | $1,143.72 | |
| $19.54 | $1,993.08 | |
| $18.25 | $4,599.00 | |
| $17.09 | $8,613.36 |
Need more?