Reference Only

T1920060116-000

Heavy Duty Power Connectors H6BPR-TGH-PG16.

Manufacturer:

Mfr Part:
T1920060116-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductHoods
Accessory TypeHood
Termination StyleScrew
Housing / Hood Size133 mm x 58 mm x 101 mm
Cable Entry AngleTop
Thread SizePG16
Housing MaterialAluminum
IP RatingIP68
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 28 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.87$528.36
$17.97$898.50
$17.11$1,711.00
$16.30$4,075.00
Need more?