Reference Only

T1910160129-009

Heavy Duty Power Connectors H16BPR-TSH-PG29-EMCC.

Manufacturer:

Mfr Part:
T1910160129-009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductHoods
Housing / Hood Size6
Cable Entry AngleSide
Thread SizePG29
Housing MaterialAluminum
IP RatingIP68
PackagingBulk
For Use WithSize 6 Inserts
Housing ColorBlack
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.12$170.60
$29.00$290.00
$27.18$679.50
$25.97$1,298.50
$25.10$2,510.00
$24.50$6,125.00
Need more?