Reference Only
T1739032111-000
Heavy Duty Power Connectors H3A-TGVB-PG11.
Datasheet
T1739032111-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Hoods | |
| Housing / Hood Size | 1 | |
| Cable Entry Angle | Top | |
| Thread Size | PG11 | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.19 | $255.20 | |
| $2.79 | $697.50 | |
| $2.63 | $1,315.00 | |
| $2.37 | $2,370.00 | |
| $2.23 | $5,575.00 | |
| $2.18 | $10,900.00 |
Need more?