Reference Only
T1730062120-000
Heavy Duty Power Connectors H6B-TBFS-M20.
Datasheet
T1730062120-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Hoods | |
| Housing / Hood Size | 3 | |
| Cable Entry Angle | Top | |
| Thread Size | M20 | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 42 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.84 | $581.28 | |
| $12.28 | $614.00 | |
| $11.69 | $1,169.00 | |
| $10.96 | $2,740.00 | |
| $10.44 | $5,220.00 | |
| $9.94 | $9,940.00 |
Need more?