Reference Only
T1629163116-000
Heavy Duty Power Connectors H16A-SDRS-PG16.
Datasheet
T1629163116-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Connectors | |
| Housing / Hood Size | 5 | |
| Cable Entry Angle | Side | |
| Thread Size | PG16 | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.91 | $637.12 | |
| $18.75 | $937.50 | |
| $18.01 | $1,801.00 | |
| $17.21 | $4,302.50 | |
| $16.51 | $8,255.00 |
Need more?