Reference Only

T1620063220-000

Heavy Duty Power Connectors Hood 82MM L M20 PG2x16 Side Entry.

Manufacturer:

Mfr Part:
T1620063220-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductHousings
Housing / Hood Size3
Cable Entry AngleSide
Thread SizeM20
Housing MaterialAluminum
IP RatingIP65
PackagingBulk
TradenameHTS
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995160
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.41$589.12
$17.20$963.20
$16.33$1,698.32
$15.58$3,988.48
$14.85$7,484.40
Need more?