Reference Only
T1549030000-000
Heavy Duty Power Connectors H3A-MAGS.
Datasheet
T1549030000-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Connectors | |
| Housing / Hood Size | 1 | |
| Cable Entry Angle | Bottom | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.00 | $90.00 | |
| $8.27 | $165.40 | |
| $8.03 | $401.50 | |
| $7.60 | $760.00 | |
| $6.86 | $1,372.00 | |
| $6.40 | $3,200.00 | |
| $5.82 | $5,820.00 | |
| $5.74 | $11,480.00 |
Need more?