Reference Only

T1510243000-000

Heavy Duty Power Connectors Hood PG2x16 Lock Die Cast Aluminum.

Manufacturer:

Mfr Part:
T1510243000-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductConnectors
Housing / Hood SizeHB 24
Housing MaterialAluminum
PackagingBulk
TradenameHTS
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.11$102.66
$15.17$182.04
$14.37$431.10
$13.95$753.30
$12.93$1,318.86
$12.05$3,036.60
$11.31$5,700.24
$10.70$10,721.40
Need more?