Reference Only
T1430160000-000
Heavy Duty Power Connectors Hood IP65 Die Cast Aluminum.
Datasheet
T1430160000-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Connectors | |
| Accessory Type | Hood | |
| Housing / Hood Size | 6 | |
| Cable Entry Angle | Bottom | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Tradename | HTS | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.88 | $499.68 | |
| $13.32 | $719.28 | |
| $12.29 | $1,253.58 | |
| $11.95 | $3,011.40 | |
| $11.38 | $5,735.52 | |
| $11.06 | $11,082.12 |
Need more?