Reference Only

T1340160121-000

Heavy Duty Power Connectors H16B-TGH-RO-PG21.

Manufacturer:

Mfr Part:
T1340160121-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductHoods
Housing / Hood Size6
Cable Entry AngleTop
Thread SizePG21
Housing MaterialAluminum
IP RatingIP65
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 34 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.99$407.66
$11.92$596.00
$11.11$1,111.00
$10.52$2,630.00
$10.15$5,075.00
$9.75$9,750.00
Need more?