Reference Only

T1230160140-100

Heavy Duty Power Connectors High Construction Hood M40 Side Entry.

Manufacturer:

Mfr Part:
T1230160140-100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductHoods
Housing / Hood Size6
Cable Entry AngleSide
Thread SizeM40
Housing MaterialAluminum
IP RatingIP65
PackagingBulk
TradenameHTS
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995160
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.72$407.04
$12.30$688.80
$11.18$1,162.72
$10.67$2,731.52
$10.30$5,191.20
$10.09$10,090.00
Need more?