Reference Only
T1010062100-000
Heavy Duty Power Connectors Hood 60MM L Plastic Cover.
Datasheet
T1010062100-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Housing / Hood Size | 3 | |
| Housing Material | Aluminum | |
| Packaging | Bulk | |
| Tradename | HTS | |
| For Use With | Housings | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.53 | $331.80 | |
| $5.33 | $533.00 | |
| $4.89 | $1,271.40 | |
| $4.76 | $2,380.00 | |
| $4.46 | $4,460.00 | |
| $4.34 | $10,850.00 |
Need more?