Reference Only

T1000321220-000

Heavy Duty Power Connectors H32B-KDBP-BOM-NA.

Manufacturer:

Mfr Part:
T1000321220-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductAccessories
Accessory TypeCover
Housing / Hood Size10
Housing MaterialPolycarbonate (PC)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.19$287.60
$6.73$336.50
$6.23$623.00
$5.67$1,417.50
$5.24$2,620.00
$4.77$4,770.00
$4.73$11,825.00
Need more?