Reference Only
T0924049044-200
Heavy Duty Power Connectors H24BPR-4P-250-FFRAME.
Datasheet
T0924049044-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Frame | |
| Number of Positions | 4 Position | |
| Housing / Hood Size | H24B | |
| Housing Material | Stainless Steel | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.06 | $45.30 | |
| $7.55 | $75.50 | |
| $7.25 | $145.00 | |
| $7.15 | $429.00 | |
| $6.86 | $686.00 | |
| $6.43 | $1,671.80 | |
| $6.09 | $3,045.00 | |
| $5.72 | $5,720.00 |
Need more?