Reference Only
T0924049044-100
Heavy Duty Power Connectors H24BPR-4P-250-MFRAME.
Datasheet
T0924049044-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Frame | |
| Number of Positions | 4 Position | |
| Housing / Hood Size | H24B | |
| Housing Material | Stainless Steel | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.79 | $43.95 | |
| $8.30 | $83.00 | |
| $7.87 | $157.40 | |
| $7.82 | $469.20 | |
| $7.47 | $1,942.20 | |
| $7.26 | $3,630.00 | |
| $6.88 | $6,880.00 |
Need more?