Reference Only

T0924048581-000

Heavy Duty Power Connectors H32BPR-4P-350-FRAME.

Manufacturer:

Mfr Part:
T0924048581-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeFrame
Number of Positions4 Position
Housing / Hood SizeH32B
Housing MaterialStainless Steel
PackagingBulk
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.28$691.20
$16.73$2,007.60
$16.51$4,622.80
$16.36$8,507.20
Need more?