Reference Only

STSC18BRTTR

New Product
Tactile Switches 4.5 x 3.65 x 1.7, 180gf, IP67, Tact.

Manufacturer:

Mfr Part:
STSC18BRTTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionRight Angle
ActuatorRectangular
Operating Force180 gf
Current Rating50 mA
Contact FormSPST
Termination StyleSolder Pin
Length4.5 mm
Width3.65 mm
SeriesALCOSWITCH STS
IP RatingIP67
PackagingReel
Actuator Length1.7 mm
Contact PlatingSilver
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Part # Aliases2506476-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.222$666.00
$0.211$1,266.00
Need more?