Reference Only

STS77A25BSMTR

New Product
Tactile Switches 6.2 x 6.2 x 7.7, 250gf, IP67, Tact.

Manufacturer:

Mfr Part:
STS77A25BSMTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
ActuatorRound
Operating Force250 gf
Current Rating50 mA
Contact FormSPST
Termination StyleSMD/SMT
Length6.2 mm
Width6.2 mm
SeriesALCOSWITCH STS
IP RatingIP67
PackagingReel
Actuator Length7.7 mm
Contact PlatingSilver
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Part # Aliases2506470-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.379$265.30
$0.347$485.80
$0.326$684.60
$0.318$1,558.20
Need more?