Reference Only
STS50A18GSMTR
New Product
Tactile Switches 6.2 x 6.2 x 5.0, 180gf, IP67, Tact.
Datasheet
STS50A18GSMTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Actuator | Round | |
| Operating Force | 180 gf | |
| Current Rating | 50 mA | |
| Contact Form | SPST | |
| Termination Style | SMD/SMT | |
| Length | 6.2 mm | |
| Width | 6.2 mm | |
| Series | ALCOSWITCH STS | |
| IP Rating | IP67 | |
| Packaging | Reel | |
| Actuator Length | 5 mm | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | 2506469-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.169 | $253.50 | |
| $0.162 | $486.00 |
Need more?