Reference Only

STS230PC

Obsolete
Slide Switches DP3T MINI LO PROFILE

Manufacturer:

Mfr Part:
STS230PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDP3T
Current Rating300 mA
Voltage Rating AC125 VAC
Termination StyleThrough Hole
ActuatorTop
Mounting StylePCB Mount
Contact PlatingSilver
Contact MaterialCopper Alloy
Flammability RatingUL 94 HB
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
TypeLow Profile
Part # Aliases7-1437577-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?