Reference Only

STS2300PC04

Obsolete
Slide Switches 4262300 SWITCH

Manufacturer:

Mfr Part:
STS2300PC04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDP3T
Contact Current Rating0.25 A
Current Rating300 mA
Voltage Rating AC125 VAC
Termination StyleSolder Pin
ActuatorSlide
Mounting StyleThrough Hole
Contact PlatingSilver
Actuator Length0.158 in
Actuator StyleExtended
Contact MaterialCopper
Flammability RatingUL 94 HB
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Product TypeSlide Switches
SubcategorySwitches
Travel2.5 mm
TypeSwitches
Part # Aliases1825164-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?