Reference Only

STM037W5CN

Obsolete
Rectangular MIL Spec Connectors STM037W5CN=Thru-Hole

Manufacturer:

Mfr Part:
STM037W5CN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions37 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting StyleMounting Flange
Contact GenderSocket (Female)
Contact PlatingGold
SeriesNanominiature Dualobe
Mounting AngleStraight
Contact MaterialBrass
Housing MaterialAluminum
Pitch0.64 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameNANONICS
Part # Aliases1589818-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?