Reference Only

STM037M6HN

Rectangular MIL Spec Connectors STM037M6HN=THRU-HOLE.

Manufacturer:

Mfr Part:
STM037M6HN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions37 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting StyleMounting Flange
Contact GenderSocket (Female)
Contact PlatingTin
SeriesNanominiature Dualobe
Mounting AngleRight Angle
Contact MaterialBrass
Housing MaterialAluminum
Pitch0.64 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameNANONICS
Part # Aliases4-1589487-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 61 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$645.85$6,458.50
Need more?