Reference Only

STM037L82PQ

Obsolete
Rectangular MIL Spec Connectors STM037L82PQ SMT CONN

Manufacturer:

Mfr Part:
STM037L82PQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions37 Position
Number of Rows2 Row
Termination StyleSMD/SMT
Mounting StyleMounting Flange
Contact GenderSocket (Female)
Contact PlatingTin
SeriesNanominiature Dualobe
Mounting AngleStraight
Contact MaterialBeryllium Copper
Housing MaterialAluminum
Pitch0.64 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameNANONICS
Part # Aliases1-1589486-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?