Reference Only

STM02511500SCQ

Rectangular MIL Spec Connectors STM02511500SCQ SOLDER CUP

Manufacturer:

Mfr Part:
STM02511500SCQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions25 Position
Number of Rows2 Row
Termination StyleSolder Cup
Mounting StyleCable
Contact GenderSocket (Female)
Contact PlatingGold
SeriesNanominiature Dualobe
Mounting AngleStraight
Housing MaterialAluminum
Pitch0.64 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameNANONICS
Part # Aliases1-1589054-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?