Reference Only
STL015PC2DC036N
Specialized Cables STL015PC2DC036N WDUALOBE.
Datasheet
STL015PC2DC036N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Connector End A | Plug | |
| Connector End B | No Connector | |
| Series | STL | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | NANONICS | |
| Part # Aliases | 3-1589472-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $313.64 | $4,077.32 | |
| $290.79 | $7,269.75 |
Need more?