Reference Only
STL015L44KN
Rectangular MIL Spec Connectors .
Datasheet
STL015L44KN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Termination Style | SMD/SMT | |
| Mounting Style | Mounting Flange | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | Nanominiature Dualobe | |
| Mounting Angle | Straight | |
| Contact Material | Beryllium Copper | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Pitch | 0.64 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | NANONICS | |
| Part # Aliases | 1589484-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 61 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $279.38 | $4,190.70 | |
| $269.36 | $6,734.00 |
Need more?