
STG037PC2DNC70N
Obsolete
Specialized Cables STG037PC2DNC70N WDUALOBE
Datasheet
STG037PC2DNC70N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Connector End A | Plug | |
| Connector End B | No Connector | |
| Series | STG | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | NANONICS | |
| Part # Aliases | 1589472-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?