Reference Only

ST4P3LC4

Industrial Relays 1 form C 6A 24 VDC CAGE CLAMP

Manufacturer:

Mfr Part:
ST4P3LC4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductPower Relays
TypeGeneral Purpose Relay
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating6 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Resistance3.39 kOhms
Coil Current7 mA
Switching Voltage400 VAC
Contact MaterialSilver Tin
Length80 mm
Width6.2 mm
Height94 mm
PackagingBulk
Power Consumption220 mW
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases3-1416100-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?