Reference Only

SSM009L2IQ

Obsolete
Rectangular MIL Spec Connectors SSM009L2IQ= SMT Conn

Manufacturer:

Mfr Part:
SSM009L2IQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions9 Position
Number of Rows1 Row
Termination StyleSMD/SMT
Mounting StyleMounting Flange
Contact GenderSocket (Female)
Contact PlatingTin
SeriesNanominiature Dualobe
Mounting AngleRight Angle
Contact MaterialBeryllium Copper
Housing MaterialAluminum
Pitch0.64 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameNANONICS
Part # Aliases5-1589462-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?