Reference Only

SSL01511500SCN

Obsolete
Rectangular MIL Spec Connectors SSL01511500SCN SOLDER CUP

Manufacturer:

Mfr Part:
SSL01511500SCN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions15 Position
Number of Rows1 Row
Termination StyleSolder Cup
Mounting StyleCable
Contact GenderSocket (Female)
Contact PlatingGold
SeriesNanominiature Dualobe
Mounting AngleStraight
Housing MaterialLiquid Crystal Polymer (LCP)
Pitch0.64 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameNANONICS
Part # Aliases1589052-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?