Reference Only
SSJ13
Obsolete
Slide Switches SP3T Silver contact Instrumentation grad
Datasheet
SSJ13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Actuator | Top | |
| Contact Form | SP3T | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Current Rating | 100 mA | |
| Flammability Rating | UL 94 V-0 | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Termination Style | Through Hole | |
| Type | Switches | |
| Voltage Rating DC | 12 VDC | |
| Part # Aliases | 3-1437575-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?