Reference Only
SSIB3x5AU9AH5
Obsolete
Pressure Sensors - Industrial
Datasheet
SSIB3x5AU9AH5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Switches | |
| Operating Pressure | 3.5 bar | |
| Pressure Type | Absolute | |
| Accuracy | 1.5 %FSS | |
| Output Type | Digital / Analog | |
| Port Size | 1/8 in Hex | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 5 V | |
| Diameter | 19 mm | |
| Height | 28.5 mm | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | SSI | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?