Reference Only

SSIB001AU9AH5

Obsolete
Board Mount Pressure Sensors

Manufacturer:

Mfr Part:
SSIB001AU9AH5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure1 bar
Accuracy1.5 %
Output TypeDigital, Analog
Interface TypeI2C
Operating Supply Voltage4.5 V to 5.5 V
Resolution13 bit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Output Voltage5 V
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?