SSB7FP100203 TE Connectivity

SSB7FP100203

Obsolete
Barrier Terminal Blocks SSB STRIP 7/16 A

Manufacturer:

Mfr Part:
SSB7FP100203

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions10 Position
Pitch11.1 mm
TypeDual Barrier, Flat Block without Mounting Ears
Mounting StyleDirect
SeriesSSB6/7
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases3-1437416-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?