SQZR15120KJ TE Connectivity / Holsworthy

SQZR15120KJ

Wirewound Resistors - Through Hole SQZ15 120K 5% (METAL FILM).

Manufacturer:

Mfr Part:
SQZR15120KJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance120 kOhms
Power Rating15 W
Voltage Rating1 kV
Tolerance5 %
Termination StyleRadial
Temperature Coefficient300 PPM / C
Length48 mm
Diameter12.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesSQZ
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductMetal Film Resistors
SubcategoryResistors
TechnologyWirewound
TypePower Resistor
Part # Aliases1623802-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.17$1,170.00
$1.03$5,150.00
$1.00$10,000.00
Need more?