Reference Only

SQPW7220RJ

Wirewound Resistors - Through Hole SQP7 220R 5% WIRE.

Manufacturer:

Mfr Part:
SQPW7220RJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance220 Ohms
Power Rating7 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Length35 mm
Width10 mm
Height9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesSQP
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Inorganic Potting Compound
SubcategoryResistors
TechnologyWirewound
TypeHigh Power Resistors
Part # Aliases5-1623795-3 5-1623795-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,440 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.367$528.48
$0.334$1,683.36
Need more?