Reference Only

SQPW5R01J

Wirewound Resistors - Through Hole 0.01 Ohms 5W 300PPM.

Manufacturer:

Mfr Part:
SQPW5R01J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance10 mOhms
Power Rating5 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Length22 mm
Width10 mm
Height9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesSQP
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Inorganic Potting Compound
SubcategoryResistors
TechnologyWirewound
Part # Aliases4-1623795-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,920 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.333$639.36
$0.291$1,489.92
$0.273$2,795.52
Need more?