Reference Only

SQMW7R13J

Wirewound Resistors - Through Hole SQM7 R13 5% (WIRE).

Manufacturer:

Mfr Part:
SQMW7R13J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance130 mOhms
Power Rating7 W
Tolerance5 %
Termination StyleRadial
Temperature Coefficient300 PPM / C
Length39 mm
Width13 mm
Lead Spacing5 mm
Height9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesSQM
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Inorganic Potting Compound
SubcategoryResistors
TechnologyWirewound
TypeHigh Power Resistors
Part # Aliases2-1623789-5 2-1623789-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.448$448.00
$0.443$2,215.00
$0.427$4,270.00
Need more?