Reference Only

SQMW739RJ

Wirewound Resistors - Through Hole SQM7 39R 5% (WIRE).

Manufacturer:

Mfr Part:
SQMW739RJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance39 Ohms
Power Rating7 W
Tolerance5 %
Termination StyleRadial
Temperature Coefficient300 PPM / C
Length39 mm
Width13 mm
Height39 mm
SeriesSQM
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Part # Aliases1-1623789-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533310000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.354$354.00
$0.307$1,535.00
Need more?