Reference Only

SQMW1047RJ

Wirewound Resistors - Through Hole SQM10 47R 5% (WIRE).

Manufacturer:

Mfr Part:
SQMW1047RJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance47 Ohms
Power Rating10 W
Tolerance5 %
Termination StyleRadial
Temperature Coefficient300 PPM / C
Length51 mm
Width13 mm
Height9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesSQM
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Part # Aliases1623785-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.482$482.00
$0.42$2,100.00
$0.399$3,990.00
Need more?