Reference Only
SQMVRL227KJ
Metal Film Resistors - Through Hole SQM2 27K 5% VARN SPC LEAD.
Datasheet
SQMVRL227KJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | SQM | |
| Resistance | 27 kOhms | |
| Power Rating | 2 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 300 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Length | 7 mm | |
| Termination Style | Radial | |
| Product | Metal Film Resistors General Purpose | |
| Type | Power Resistor | |
| Features | Flame Proof, Moisture Resistant, Safety | |
| Height | 20 mm | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 5 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Width | 11 mm | |
| Part # Aliases | 1623784-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.329 | $329.00 | |
| $0.31 | $1,550.00 | |
| $0.297 | $2,970.00 |
Need more?