Reference Only

SQMR71K0J

Metal Film Resistors - Through Hole SQM7 1K0 5% (METAL FILM).

Manufacturer:

Mfr Part:
SQMR71K0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Film Resistors - Through Hole
SeriesSQM
Resistance1 kOhms
Power Rating7 W
Tolerance5 %
Temperature Coefficient300 PPM / C
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Voltage Rating500 V
Termination StyleRadial
PackagingBulk
ProductMetal Film Resistors
TypeMetal Film Resistor
Height39 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Width13 mm
Part # Aliases1623783-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.426$426.00
$0.371$1,855.00
Need more?